
TPS7A2118PQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7A2118PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS7A2118PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS7A2118PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2118PQWDRBRQ1 |
Description | IC REG LINEAR 1.8V 500MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2118PQWDRBRQ1 Models |
Category | Current - Quiescent (Iq) 15 µA |
Mfr | PSRR 91dB (1kHz), 90dB ~ 50dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 8-VDFN Exposed Pad |
Voltage Dropout (Max) 0.355V @ 500mA | Supplier Device Package 8-SON (3x3) |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 14,70300 Kč | 147,03 Kč |
| 25 | 13,25560 Kč | 331,39 Kč |
| 100 | 11,67070 Kč | 1 167,07 Kč |
| 250 | 10,91412 Kč | 2 728,53 Kč |
| 500 | 10,45736 Kč | 5 228,68 Kč |
| 1 000 | 10,14703 Kč | 10 147,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,44537 Kč | 47 226,85 Kč |
| 10 000 | 9,24846 Kč | 92 484,60 Kč |
| 15 000 | 9,14991 Kč | 137 248,65 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |








