
XC6127N29BNR-G | |
|---|---|
DigiKey Part Number | 893-XC6127N29BNR-GTR-ND - Tape & Reel (TR) 893-XC6127N29BNR-GCT-ND - Cut Tape (CT) 893-XC6127N29BNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127N29BNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 85ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-82 |
Number of Voltages Monitored 1 | Supplier Device Package SSOT-24 |
Voltage - Threshold 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 7,34100 Kč | 73,41 Kč |
| 25 | 6,55680 Kč | 163,92 Kč |
| 100 | 5,69150 Kč | 569,15 Kč |
| 250 | 5,27976 Kč | 1 319,94 Kč |
| 500 | 5,03202 Kč | 2 516,01 Kč |
| 1 000 | 4,82784 Kč | 4 827,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,57556 Kč | 13 726,68 Kč |
| 6 000 | 4,45216 Kč | 26 712,96 Kč |
| 9 000 | 4,39036 Kč | 39 513,24 Kč |
| 15 000 | 4,32187 Kč | 64 828,05 Kč |
| 21 000 | 4,28187 Kč | 89 919,27 Kč |
| 30 000 | 4,24339 Kč | 127 301,70 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |










