40 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAF8-10-05.0-L-04-3

DigiKey Part Number
612-SEAF8-10-05.0-L-04-3TR-ND - Tape & Reel (TR)
612-SEAF8-10-05.0-L-04-3CT-ND - Cut Tape (CT)
612-SEAF8-10-05.0-L-04-3DKR-ND
Manufacturer
Manufacturer Product Number
SEAF8-10-05.0-L-04-3
Description
CONN HD ARRAY RCPT 0.8MM 4X10POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF8-10-05.0-L-04-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Samtec Inc.
Features
Board Guide
Series
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 10mm
Number of Positions
40
Height Above Board
0.180" (4.57mm)
Pitch
0.031" (0.80mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1231,08000 Kč231,08 Kč
10196,29200 Kč1 962,92 Kč
25183,99560 Kč4 599,89 Kč
50175,20700 Kč8 760,35 Kč
100166,84610 Kč16 684,61 Kč
250163,82080 Kč40 955,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
675133,84009 Kč90 342,06 Kč
Manufacturers Standard Package
612-SEAF8-10-05.0-L-04-3DKR-ND
QuantityUnit PriceExt Price
1231,08000 Kč231,08 Kč
10196,29200 Kč1 962,92 Kč
25183,99560 Kč4 599,89 Kč
50175,20700 Kč8 760,35 Kč
100166,84610 Kč16 684,61 Kč
250163,82080 Kč40 955,20 Kč
Unit Price without VAT:231,08000 Kč
Unit Price with VAT:279,60680 Kč