


LTC4419IDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4419IDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4419IDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4419IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4419IDD#TRPBF |
Description | IC SOURCE SELECTOR SWITCH 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4419IDD#TRPBF Models |
Category | Current - Output (Max) 1.6A |
Manufacturer Analog Devices Inc. | Current - Supply 3.6 µA |
Series | Voltage - Supply 1.8V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Battery Backup |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 10-WFDFN Exposed Pad |
Ratio - Input:Output 2:1 | Supplier Device Package 10-DFN (3x3) |
Internal Switch(s) Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,52000 Kč | 212,52 Kč |
| 10 | 165,80100 Kč | 1 658,01 Kč |
| 25 | 154,09720 Kč | 3 852,43 Kč |
| 100 | 141,24600 Kč | 14 124,60 Kč |
| 250 | 139,12288 Kč | 34 780,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 125,17696 Kč | 312 942,40 Kč |
| Unit Price without VAT: | 212,52000 Kč |
|---|---|
| Unit Price with VAT: | 257,14920 Kč |









