ADA4851-2YRMZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 98
Unit Price: 2,66000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 235
Unit Price: 7,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 353
Unit Price: 7,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 665
Unit Price: 8,87000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 675
Unit Price: 8,87000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2
Unit Price: 5,38000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 75
Unit Price: 8,68000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 160
Unit Price: 4,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 64 241
Unit Price: 2,72000 Kč
Datasheet
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4851-2YRMZ

DigiKey Part Number
505-ADA4851-2YRMZ-ND
Manufacturer
Manufacturer Product Number
ADA4851-2YRMZ
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4851-2YRMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
2.9mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
83 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
375V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
70 MHz
Supplier Device Package
8-MSOP
-3db Bandwidth
105 MHz
Base Product Number
Current - Input Bias
2.2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4891-2ARMZAnalog Devices Inc.98505-ADA4891-2ARMZ-ND2,66000 KčSimilar
LT1801CMS8Analog Devices Inc.0LT1801CMS8-ND0,00000 KčSimilar
LT1801CMS8#PBFAnalog Devices Inc.1 235505-LT1801CMS8#PBF-ND7,57000 KčSimilar
LT1801CMS8#TRPBFAnalog Devices Inc.2 353LT1801CMS8#TRPBFCT-ND7,57000 KčSimilar
LT1801IMS8#PBFAnalog Devices Inc.665505-LT1801IMS8#PBF-ND8,87000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1040,04300 Kč400,43 Kč
5034,50400 Kč1 725,20 Kč
10032,78630 Kč3 278,63 Kč
25030,97372 Kč7 743,43 Kč
50029,88100 Kč14 940,50 Kč
1 00028,98207 Kč28 982,07 Kč
2 50028,03266 Kč70 081,65 Kč
5 00027,46068 Kč137 303,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč