LT1801CMS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1 235
Unit Price: 158,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 406
Unit Price: 162,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 168,19000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1801CMS8

DigiKey Part Number
LT1801CMS8-ND
Manufacturer
Manufacturer Product Number
LT1801CMS8
Description
IC OPAMP DUAL GP 80MHZ RRO 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1801CMS8 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
75 µV
Mfr
Current - Supply
1.6mA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.3 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
12.6 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
25V/µs
Supplier Device Package
8-MSOP
Gain Bandwidth Product
80 MHz
Base Product Number
Current - Input Bias
25 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1801CMS8#PBFAnalog Devices Inc.1 235505-LT1801CMS8#PBF-ND158,95000 KčDirect
OPA2703EA/250Texas Instruments406OPA2703EA/250CT-ND162,10000 KčSimilar
OPA2703EA/2K5Texas Instruments0296-29491-1-ND168,19000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes