
LT1801IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1801IMS8#TRPBFTR-ND - Tape & Reel (TR) LT1801IMS8#TRPBFCT-ND - Cut Tape (CT) LT1801IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1801IMS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1801IMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,61000 Kč | 192,61 Kč |
| 10 | 130,00500 Kč | 1 300,05 Kč |
| 25 | 113,70360 Kč | 2 842,59 Kč |
| 100 | 95,27230 Kč | 9 527,23 Kč |
| 250 | 86,22248 Kč | 21 555,62 Kč |
| 500 | 85,51562 Kč | 42 757,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,51562 Kč | 213 789,05 Kč |
| Unit Price without VAT: | 192,61000 Kč |
|---|---|
| Unit Price with VAT: | 233,05810 Kč |


