
LT1801IMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1801IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1801IMS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1801IMS8#PBF Models |
Category | Voltage - Input Offset 75 µV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 25V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 80 MHz | Base Product Number |
Current - Input Bias 25 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2703EA/250 | Texas Instruments | 406 | OPA2703EA/250CT-ND | 5,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,25000 Kč | 186,25 Kč |
| 10 | 144,59200 Kč | 1 445,92 Kč |
| 50 | 127,89040 Kč | 6 394,52 Kč |
| 100 | 122,72070 Kč | 12 272,07 Kč |
| 250 | 117,26292 Kč | 29 315,73 Kč |
| 500 | 113,97252 Kč | 56 986,26 Kč |
| 1 000 | 111,26567 Kč | 111 265,67 Kč |
| Unit Price without VAT: | 186,25000 Kč |
|---|---|
| Unit Price with VAT: | 225,36250 Kč |




