Video Amp, 2 Voltage Feedback 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2832IDGKT

DigiKey Part Number
296-18003-2-ND - Tape & Reel (TR)
296-18003-1-ND - Cut Tape (CT)
296-18003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2832IDGKT
Description
IC AMP VOLTAGE FEEDBACK 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Video Amp 2 Voltage Feedback 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2832IDGKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
300V/µs
Manufacturer
Texas Instruments
Current - Supply
8.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
82 mA
Part Status
Active
Voltage - Supply, Single/Dual (±)
2.8V ~ 11V, ±1.4V ~ 5.5V
Applications
Voltage Feedback
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Circuits
2
Supplier Device Package
8-VSSOP
-3db Bandwidth
250 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4851-2WYRMZ-R7Analog Devices Inc.1 107505-ADA4851-2WYRMZ-R7CT-ND59,42000 KčSimilar
ADA4851-2YRMZ-RLAnalog Devices Inc.7 288ADA4851-2YRMZ-RLCT-ND53,96000 KčSimilar
ADA4896-2ARMZAnalog Devices Inc.4 177505-ADA4896-2ARMZ-ND213,55000 KčSimilar
ADA4896-2ARMZ-R7Analog Devices Inc.5 931ADA4896-2ARMZ-R7CT-ND213,55000 KčSimilar
MAX4392EUA+Analog Devices Inc./Maxim Integrated160MAX4392EUA+-ND84,62000 KčSimilar
In-Stock: 439
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
167,19000 Kč67,19 Kč
1050,41600 Kč504,16 Kč
2546,19560 Kč1 154,89 Kč
10041,56130 Kč4 156,13 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25038,20376 Kč9 550,94 Kč
50036,90986 Kč18 454,93 Kč
75036,26187 Kč27 196,40 Kč
1 25035,54374 Kč44 429,68 Kč
1 75035,12402 Kč61 467,04 Kč
2 50034,72044 Kč86 801,10 Kč
Manufacturers Standard Package
Unit Price without VAT:67,19000 Kč
Unit Price with VAT:81,29990 Kč

Other Suppliers on DigiKey

63 802In Stock
Ships from Rochester Electronics, LLC