


AD9788BSVZ | |
|---|---|
DigiKey Part Number | 505-AD9788BSVZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9788BSVZ |
Description | IC DAC 16BIT A-OUT 100TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9788BSVZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V, 3.13V ~ 3.47V | |
INL/DNL (LSB) | ±3.7, ±2.1 | |
Architecture | Oversampling Interpolating DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 812,55000 Kč | 1 812,55 Kč |
| 11 | 1 502,88455 Kč | 16 531,73 Kč |
| 33 | 1 417,28879 Kč | 46 770,53 Kč |
| 110 | 1 349,35245 Kč | 148 428,77 Kč |
| Unit Price without VAT: | 1 812,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 193,18550 Kč |











