RMS to DC Converter 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMS to DC Converter 20-LFCSP (4x4)
Introducing Power by Linear

AD8436JCPZ-R7

DigiKey Part Number
505-AD8436JCPZ-R7TR-ND - Tape & Reel (TR)
505-AD8436JCPZ-R7CT-ND - Cut Tape (CT)
505-AD8436JCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8436JCPZ-R7
Description
IC RMS TO DC CONVERTER 20LFCSP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
RMS to DC Converter 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8436JCPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
±2.4V ~ 18V, 4.8V ~ 36V
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
20-WFQFN Exposed Pad, CSP
Part Status
Active
Supplier Device Package
20-LFCSP (4x4)
Current - Supply
325 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 634
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1198,01000 Kč198,01 Kč
10153,97800 Kč1 539,78 Kč
25142,98800 Kč3 574,70 Kč
100130,90570 Kč13 090,57 Kč
250128,50776 Kč32 126,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500117,38806 Kč176 082,09 Kč
Manufacturers Standard Package
Unit Price without VAT:198,01000 Kč
Unit Price with VAT:239,59210 Kč