Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8032ARMZ

DigiKey Part Number
505-AD8032ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8032ARMZ
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8032ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
900µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
15 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
35V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
80 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
450 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6646MMX/NOPBTexas Instruments3 089296-LMH6646MMX/NOPBCT-ND70,34000 KčSimilar
MAX4126EUA+Analog Devices Inc./Maxim Integrated216MAX4126EUA+-ND159,37000 KčSimilar
MAX4163EUA+TAnalog Devices Inc./Maxim Integrated9 073MAX4163EUA+CT-ND154,97000 KčSimilar
MAX4392EUA+Analog Devices Inc./Maxim Integrated160MAX4392EUA+-ND84,62000 KčSimilar
In-Stock: 1 118
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1126,20000 Kč126,20 Kč
1096,65400 Kč966,54 Kč
5084,81940 Kč4 240,97 Kč
10081,15520 Kč8 115,52 Kč
25077,28692 Kč19 321,73 Kč
50074,95530 Kč37 477,65 Kč
1 00073,03629 Kč73 036,29 Kč
2 50071,01070 Kč177 526,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:126,20000 Kč
Unit Price with VAT:152,70200 Kč