Voltage Feedback Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6646MMX/NOPB

DigiKey Part Number
296-LMH6646MMX/NOPBTR-ND - Tape & Reel (TR)
296-LMH6646MMX/NOPBCT-ND - Cut Tape (CT)
296-LMH6646MMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6646MMX/NOPB
Description
IC OPAMP VFB 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH6646MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
22V/µs
-3db Bandwidth
55 MHz
Current - Input Bias
650 nA
Voltage - Input Offset
1 mV
Current - Supply
725µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 089
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,24000 Kč68,24 Kč
1051,23500 Kč512,35 Kč
2546,97680 Kč1 174,42 Kč
10042,29420 Kč4 229,42 Kč
25040,06084 Kč10 015,21 Kč
50038,71444 Kč19 357,22 Kč
1 00037,60658 Kč37 606,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50037,15980 Kč130 059,30 Kč
Manufacturers Standard Package
Unit Price without VAT:68,24000 Kč
Unit Price with VAT:82,57040 Kč