
AD8436-EVALZ | |
|---|---|
DigiKey Part Number | 505-AD8436-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8436-EVALZ |
Description | EVAL BOARD FOR AD8436 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8436 - RMS to DC Converters Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | RMS to DC Converters | |
Embedded | - | |
Utilized IC / Part | AD8436 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 144,66000 Kč | 3 144,66 Kč |
| Unit Price without VAT: | 3 144,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 805,03860 Kč |






