
AD8336-EVALZ | |
|---|---|
DigiKey Part Number | AD8336-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8336-EVALZ |
Description | EVAL BOARD FOR AD8336 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8336 X-AMP® 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Variable Gain | |
Output Type | Single-Ended | |
Slew Rate | 550V/µs | |
-3db Bandwidth | 115MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 20mA | |
Current - Supply (Main IC) | 28mA | |
Voltage - Supply, Single/Dual (±) | ±3V ~ 12V | |
Utilized IC / Part | AD8336 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 706,22000 Kč | 2 706,22 Kč |
| Unit Price without VAT: | 2 706,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 274,52620 Kč |








