
MAX2371EVKIT# | |
|---|---|
DigiKey Part Number | MAX2371EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX2371EVKIT# |
Description | KIT EVAL FOR MAX2371 MAX2373 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX2371/MAX2373 - Amplifier 100MHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 100MHz ~ 1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX2371/MAX2373 | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 1GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 482,02000 Kč | 4 482,02 Kč |
| 10 | 4 471,77600 Kč | 44 717,76 Kč |
| Unit Price without VAT: | 4 482,02000 Kč |
|---|---|
| Unit Price with VAT: | 5 423,24420 Kč |




