
ADMV8502-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADMV8502-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV8502-EVALZ |
Description | ADMV8502 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV8502 - Filter 90MHz ~ 225MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tunable Filter | |
Frequency | 90MHz ~ 225MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADMV8502 | |
Note | - | |
RF Type | - | |
RF Frequency | 90MHz ~ 225MHz | |
Function | Filter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 757,95000 Kč | 15 757,95 Kč |
| Unit Price without VAT: | 15 757,95000 Kč |
|---|---|
| Unit Price with VAT: | 19 067,11950 Kč |




