
AD8336ACPZ-WP | |
|---|---|
DigiKey Part Number | 505-AD8336ACPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | AD8336ACPZ-WP |
Description | IC VGAIN AMP 16LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8336ACPZ-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Signal Processing | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,40000 Kč | 290,40 Kč |
| 10 | 228,96200 Kč | 2 289,62 Kč |
| 64 | 201,50531 Kč | 12 896,34 Kč |
| 128 | 194,40375 Kč | 24 883,68 Kč |
| 256 | 188,55711 Kč | 48 270,62 Kč |
| 512 | 183,74604 Kč | 94 077,97 Kč |
| 1 024 | 179,78655 Kč | 184 101,43 Kč |
| Unit Price without VAT: | 290,40000 Kč |
|---|---|
| Unit Price with VAT: | 351,38400 Kč |










