
AD8336ACPZ-RL | |
|---|---|
DigiKey Part Number | AD8336ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8336ACPZ-RL |
Description | IC VGAIN AMP 16LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8336ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Signal Processing | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 173,16685 Kč | 865 834,25 Kč |
| Unit Price without VAT: | 173,16685 Kč |
|---|---|
| Unit Price with VAT: | 209,53189 Kč |


