Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8055ARZ-REEL7

DigiKey Part Number
AD8055ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8055ARZ-REEL7CT-ND - Cut Tape (CT)
AD8055ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8055ARZ-REEL7
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8055ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5.4mA
Mfr
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
8 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1400V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
300 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
400 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA820IDTexas Instruments54296-17130-5-ND99,74000 KčSimilar
OPA820IDG4Texas Instruments161OPA820IDG4-ND58,79000 KčSimilar
OPA820IDRTexas Instruments1 991296-48640-1-ND78,74000 KčSimilar
In-Stock: 716
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,85000 Kč76,85 Kč
1057,89100 Kč578,91 Kč
2553,13320 Kč1 328,33 Kč
10047,91110 Kč4 791,11 Kč
25045,42120 Kč11 355,30 Kč
50044,97772 Kč22 488,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00042,68347 Kč42 683,47 Kč
2 00041,66675 Kč83 333,50 Kč
3 00041,15727 Kč123 471,81 Kč
5 00040,59283 Kč202 964,15 Kč
Manufacturers Standard Package
Unit Price without VAT:76,85000 Kč
Unit Price with VAT:92,98850 Kč