
AD9248BSTZ-65 | |
|---|---|
DigiKey Part Number | AD9248BSTZ-65-ND |
Manufacturer | |
Manufacturer Product Number | AD9248BSTZ-65 |
Description | IC ADC 14BIT 64-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 1 Pipelined 64-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9248BSTZ-65 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 2.25V ~ 3.6V |
Sampling Rate (Per Second) 65M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 64-LQFP |
Data Interface Parallel | Supplier Device Package 64-LQFP (7x7) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 840,89000 Kč | 1 840,89 Kč |
| 11 | 1 525,79091 Kč | 16 783,70 Kč |
| 33 | 1 438,68758 Kč | 47 476,69 Kč |
| 110 | 1 369,54300 Kč | 150 649,73 Kč |
| Unit Price without VAT: | 1 840,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 227,47690 Kč |



