Series Voltage Reference IC Fixed 4.096V V ±0.04% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.04% 10 mA 8-SOIC
Introducing Power by Linear

ADR444BRZ-REEL7

DigiKey Part Number
ADR444BRZ-REEL7TR-ND - Tape & Reel (TR)
ADR444BRZ-REEL7CT-ND - Cut Tape (CT)
ADR444BRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR444BRZ-REEL7
Description
IC VREF SERIES 0.04% 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.04% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR444BRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.04%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
1.8µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.6V ~ 18V
Current - Supply
3.75mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1247,78000 Kč247,78 Kč
10194,29400 Kč1 942,94 Kč
25180,96080 Kč4 524,02 Kč
100169,95150 Kč16 995,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000151,62572 Kč151 625,72 Kč
Manufacturers Standard Package
Unit Price without VAT:247,78000 Kč
Unit Price with VAT:299,81380 Kč