Direct
Similar
Similar

ADUM1400CRWZ | |
|---|---|
DigiKey Part Number | 505-ADUM1400CRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1400CRWZ |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1400CRWZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 32ns, 32ns |
Packaging Tube | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1400CRWZ-RL | Analog Devices Inc. | 1 100 | ADUM1400CRWZ-RLCT-ND | 201,58000 Kč | Direct |
| ACML-7400-500E | Broadcom Limited | 0 | ACML-7400-500E-ND | 138,11101 Kč | Similar |
| NCID9401R2 | onsemi | 8 210 | 488-NCID9401R2CT-ND | 117,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,58000 Kč | 201,58 Kč |
| 10 | 156,85500 Kč | 1 568,55 Kč |
| 47 | 139,51170 Kč | 6 557,05 Kč |
| 141 | 131,04986 Kč | 18 478,03 Kč |
| 282 | 126,90759 Kč | 35 787,94 Kč |
| 517 | 123,89023 Kč | 64 051,25 Kč |
| 1 034 | 121,01488 Kč | 125 129,39 Kč |
| Unit Price without VAT: | 201,58000 Kč |
|---|---|
| Unit Price with VAT: | 243,91180 Kč |





