General Purpose Digital Isolator 2500Vrms 4 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1400CRWZ-RL

DigiKey Part Number
ADUM1400CRWZ-RLTR-ND - Tape & Reel (TR)
ADUM1400CRWZ-RLCT-ND - Cut Tape (CT)
ADUM1400CRWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM1400CRWZ-RL
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1400CRWZ-RL Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
32ns, 32ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
2ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
2.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
4/0
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7240MDWRTexas Instruments5 920296-47778-1-ND160,21000 KčSimilar
ISO7340CQDWQ1Texas Instruments351296-43682-ND303,42000 KčSimilar
ISO7340FCDWRTexas Instruments3 999296-47262-1-ND254,08000 KčSimilar
ISO7340FCQDWQ1Rochester Electronics, LLC1742156-ISO7340FCQDWQ1-ND303,42000 KčSimilar
MAX14930AAWE+Analog Devices Inc./Maxim Integrated129505-MAX14930AAWE+-ND128,09000 KčSimilar
In-Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1201,58000 Kč201,58 Kč
10156,85500 Kč1 568,55 Kč
25145,69240 Kč3 642,31 Kč
100133,42130 Kč13 342,13 Kč
250131,07792 Kč32 769,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000121,14082 Kč121 140,82 Kč
Manufacturers Standard Package
Unit Price without VAT:201,58000 Kč
Unit Price with VAT:243,91180 Kč