16 Bit Digital to Analog Converter 1 SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 SOT-23-8
High Speed Converters by Analog Devices

AD5060YRJZ-1500RL7

DigiKey Part Number
505-AD5060YRJZ-1500RL7TR-ND - Tape & Reel (TR)
505-AD5060YRJZ-1500RL7CT-ND - Cut Tape (CT)
505-AD5060YRJZ-1500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5060YRJZ-1500RL7
Description
IC DAC 16BIT SOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5060YRJZ-1500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
4µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 844
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1437,39000 Kč437,39 Kč
10349,55400 Kč3 495,54 Kč
25327,60240 Kč8 190,06 Kč
100317,09290 Kč31 709,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500285,04786 Kč142 523,93 Kč
Manufacturers Standard Package
Unit Price without VAT:437,39000 Kč
Unit Price with VAT:529,24190 Kč