
ADA4841-2YRMZ-R7 | |
|---|---|
DigiKey Part Number | ADA4841-2YRMZ-R7TR-ND - Tape & Reel (TR) ADA4841-2YRMZ-R7CT-ND - Cut Tape (CT) ADA4841-2YRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4841-2YRMZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4841-2YRMZ-R7 Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 1.2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 80 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 3 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 122,77500 Kč | 1 227,75 Kč |
| 25 | 113,71680 Kč | 2 842,92 Kč |
| 100 | 103,75950 Kč | 10 375,95 Kč |
| 250 | 100,87860 Kč | 25 219,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 93,79471 Kč | 93 794,71 Kč |
| 2 000 | 91,85691 Kč | 183 713,82 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |










