
AD7124-4BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7124-4BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD7124-4BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD7124-4BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7124-4BCPZ-RL7 |
Description | IC ADC 24BIT 32-LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 7 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7124-4BCPZ-RL7 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog ±1.8V, 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 3.6V |
Number of Bits 24 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 19.2k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4, 7 | Package / Case 32-WFQFN Exposed Pad, CSP |
Input Type Differential, Single Ended | Supplier Device Package 32-LFCSP (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,93000 Kč | 309,93 Kč |
| 10 | 244,62700 Kč | 2 446,27 Kč |
| 25 | 228,33240 Kč | 5 708,31 Kč |
| 100 | 210,43150 Kč | 21 043,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 190,38551 Kč | 285 578,27 Kč |
| Unit Price without VAT: | 309,93000 Kč |
|---|---|
| Unit Price with VAT: | 375,01530 Kč |







