
EVAL-CN0376-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0376-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0376-SDPZ |
Description | EVAL BOARD FOR AD7124-4 ADP2441 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7124-4, ADP2441, ADuM1441, ADuM5010 Circuits from the Lab™ Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | - | |
Utilized IC / Part | AD7124-4, ADP2441, ADuM1441, ADuM5010 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 879,04000 Kč | 2 879,04 Kč |
| Unit Price without VAT: | 2 879,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 483,63840 Kč |









