
ADUM5010ARSZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM5010ARSZ-RL7TR-ND - Tape & Reel (TR) ADUM5010ARSZ-RL7CT-ND - Cut Tape (CT) ADUM5010ARSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM5010ARSZ-RL7 |
Description | DC DC CONVERTER 3.15-5.25V 150MW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.15 ~ 5.25V 30mA 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5010ARSZ-RL7 Models |
Category | Power (Watts) 150 mW |
Mfr | Voltage - Isolation 2.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features OTP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Voltage - Input (Min) 3V | Size / Dimension 0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 20-SSOP |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 30mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 5 | 76,81000 Kč | 384,05 Kč |
| 10 | 75,55100 Kč | 755,51 Kč |
| 25 | 73,94640 Kč | 1 848,66 Kč |
| 50 | 72,74960 Kč | 3 637,48 Kč |
| 100 | 71,56750 Kč | 7 156,75 Kč |
| 250 | 70,03336 Kč | 17 508,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,89444 Kč | 34 447,22 Kč |
| 1 000 | 67,77146 Kč | 67 771,46 Kč |
| 1 500 | 67,12277 Kč | 100 684,15 Kč |
| 2 500 | 66,31345 Kč | 165 783,62 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |




