


LTC2641CMS8-16#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2641CMS8-16#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2641CMS8-16#TRPBFCT-ND - Cut Tape (CT) 505-LTC2641CMS8-16#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2641CMS8-16#TRPBF |
Description | IC DAC 16BIT 8-MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2641CMS8-16#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5441ACUA+ | Analog Devices Inc./Maxim Integrated | 1 | MAX5441ACUA+-ND | 692,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,76000 Kč | 394,76 Kč |
| 10 | 314,06700 Kč | 3 140,67 Kč |
| 25 | 293,93840 Kč | 7 348,46 Kč |
| 100 | 274,36410 Kč | 27 436,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 244,12846 Kč | 610 321,15 Kč |
| Unit Price without VAT: | 394,76000 Kč |
|---|---|
| Unit Price with VAT: | 477,65960 Kč |









