
TPA3106D1VFPR | |
|---|---|
DigiKey Part Number | 296-22976-2-ND - Tape & Reel (TR) 296-22976-1-ND - Cut Tape (CT) 296-22976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3106D1VFPR |
Description | IC AMP CLASS D MONO 40W 32HLQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 32-HLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3106D1VFPR Models |
Category | Voltage - Supply 10V ~ 26V |
Manufacturer Texas Instruments | Features Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 32-HLQFP (7x7) |
Output Type 1-Channel (Mono) | Package / Case 32-LQFP Exposed Pad |
Max Output Power x Channels @ Load 40W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 10 | 150,95500 Kč | 1 509,55 Kč |
| 25 | 140,14080 Kč | 3 503,52 Kč |
| 100 | 128,26420 Kč | 12 826,42 Kč |
| 250 | 125,80908 Kč | 31 452,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 116,37911 Kč | 116 379,11 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |






