



TPA3106D1EVM | |
|---|---|
DigiKey Part Number | 296-31098-ND |
Manufacturer | |
Manufacturer Product Number | TPA3106D1EVM |
Description | EVAL BOARD FOR TPA3106D1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPA3106D1 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 40W x 1 @ 8Ohm |
Manufacturer Texas Instruments | Voltage - Supply 10V ~ 26V |
Packaging Box | Utilized IC / Part TPA3106D1 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 1-Channel (Mono) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 543,41000 Kč | 3 543,41 Kč |
| Unit Price without VAT: | 3 543,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 287,52610 Kč |


