Series Voltage Reference IC Fixed 2.048V V ±0.1% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.048V V ±0.1% 10 mA SOT-23-6
Introducing Power by Linear

ADR3420ARJZ-R2

DigiKey Part Number
ADR3420ARJZ-R2TR-ND - Tape & Reel (TR)
ADR3420ARJZ-R2CT-ND - Cut Tape (CT)
ADR3420ARJZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR3420ARJZ-R2
Description
IC VREF SERIES 0.1% SOT23-6
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.1% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADR3420ARJZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
15µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
38µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.3V ~ 5.5V
Part Status
Active
Current - Supply
100µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
8ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 429
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,33000 Kč116,33 Kč
1088,84300 Kč888,43 Kč
2581,97600 Kč2 049,40 Kč
10074,42950 Kč7 442,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25070,82960 Kč17 707,40 Kč
50068,66010 Kč34 330,05 Kč
75067,57380 Kč50 680,35 Kč
1 25066,36981 Kč82 962,26 Kč
1 75065,66638 Kč114 916,17 Kč
2 50064,98956 Kč162 473,90 Kč
Manufacturers Standard Package
Unit Price without VAT:116,33000 Kč
Unit Price with VAT:140,75930 Kč