RF IC Gain Equalizer ECCM, ECM, EW DC ~ 18GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEQ05469-T

DigiKey Part Number
1761-AEQ05469-TTR-ND - Tape & Reel (TR)
1761-AEQ05469-TCT-ND - Cut Tape (CT)
1761-AEQ05469-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEQ05469-T
Description
RF IC GAIN EQUALIZER 18GHZ 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Gain Equalizer ECCM, ECM, EW DC ~ 18GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Gain Equalizer
Frequency
DC ~ 18GHz
RF Type
ECCM, ECM, EW
Secondary Attributes
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1314,13000 Kč314,13 Kč
10248,17500 Kč2 481,75 Kč
25231,70040 Kč5 792,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100213,59380 Kč21 359,38 Kč
200206,86495 Kč41 372,99 Kč
300203,49513 Kč61 048,54 Kč
500199,76154 Kč99 880,77 Kč
700197,58009 Kč138 306,06 Kč
1 000195,48046 Kč195 480,46 Kč
Manufacturers Standard Package
Unit Price without VAT:314,13000 Kč
Unit Price with VAT:380,09730 Kč