Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA820IDG4

DigiKey Part Number
OPA820IDG4-ND
Manufacturer
Manufacturer Product Number
OPA820IDG4
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA820IDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
5.6mA
Packaging
Tube
Current - Output / Channel
110 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
240V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
280 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
800 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
9 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA820IDTexas Instruments54296-17130-5-ND99,74000 KčMFR Recommended
LT1818CS8#PBFAnalog Devices Inc.162505-LT1818CS8#PBF-ND82,31000 KčSimilar
In-Stock: 161
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1043,76000 Kč437,60 Kč
7536,65693 Kč2 749,27 Kč
15035,00227 Kč5 250,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč