Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA820ID

DigiKey Part Number
296-17130-5-ND
Manufacturer
Manufacturer Product Number
OPA820ID
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA820ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
5.6mA
Packaging
Tube
Current - Output / Channel
110 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
240V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
280 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
800 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
9 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA820IDG4Texas Instruments161OPA820IDG4-ND2,38000 KčParametric Equivalent
OPA820IDRTexas Instruments1 991296-48640-1-ND3,19000 KčParametric Equivalent
AD8038ARZAnalog Devices Inc.466AD8038ARZ-ND3,07000 KčSimilar
AD8038ARZ-REEL7Analog Devices Inc.7 105AD8038ARZ-REEL7CT-ND3,07000 KčSimilar
AD8055ARZAnalog Devices Inc.24505-AD8055ARZ-ND3,11000 KčSimilar
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1075,78200 Kč757,82 Kč
7564,36307 Kč4 827,23 Kč
15061,70753 Kč9 256,13 Kč
30059,52303 Kč17 856,91 Kč
52558,04488 Kč30 473,56 Kč
1 05056,50842 Kč59 333,84 Kč
2 55054,93184 Kč140 076,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč