
AD8038ARZ | |
|---|---|
DigiKey Part Number | AD8038ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8038ARZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8038ARZ Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 425V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 350 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 400 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 57,11500 Kč | 571,15 Kč |
| 98 | 47,32051 Kč | 4 637,41 Kč |
| 196 | 45,38995 Kč | 8 896,43 Kč |
| 294 | 44,42293 Kč | 13 060,34 Kč |
| 588 | 43,00447 Kč | 25 286,63 Kč |
| 1 078 | 41,97185 Kč | 45 245,65 Kč |
| 2 548 | 40,77732 Kč | 103 900,61 Kč |
| 5 096 | 40,00424 Kč | 203 861,61 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |

