Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA890ID

DigiKey Part Number
296-OPA890ID-ND
Manufacturer
Manufacturer Product Number
OPA890ID
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA890ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1.1mA
Packaging
Tube
Current - Output / Channel
40 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
500V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
130 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
260 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
100 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1046,46900 Kč464,69 Kč
7538,97227 Kč2 922,92 Kč
15037,22947 Kč5 584,42 Kč
30035,79600 Kč10 738,80 Kč
52534,82549 Kč18 283,38 Kč
1 05033,81698 Kč35 507,83 Kč
2 55032,78208 Kč83 594,30 Kč
5 02532,14783 Kč161 542,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč

Other Suppliers on DigiKey

14 259In Stock
Ships from Rochester Electronics, LLC