
OPA820IDR | |
|---|---|
DigiKey Part Number | 296-48640-2-ND - Tape & Reel (TR) 296-48640-1-ND - Cut Tape (CT) 296-48640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA820IDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA820IDR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 5.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 110 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 240V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 280 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 800 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 9 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA820ID | Texas Instruments | 54 | 296-17130-5-ND | 99,74000 Kč | Parametric Equivalent |
| OPA820IDG4 | Texas Instruments | 161 | OPA820IDG4-ND | 58,79000 Kč | Parametric Equivalent |
| OPA820IDR | Texas Instruments | 1 991 | 296-48640-1-ND | 78,74000 Kč | Parametric Equivalent |
| AD8038ARZ | Analog Devices Inc. | 466 | AD8038ARZ-ND | 75,80000 Kč | Similar |
| AD8038ARZ-REEL7 | Analog Devices Inc. | 7 105 | AD8038ARZ-REEL7CT-ND | 75,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,81684 Kč | 127 042,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 59,38200 Kč | 593,82 Kč |
| 25 | 54,52760 Kč | 1 363,19 Kč |
| 100 | 49,18360 Kč | 4 918,36 Kč |
| 250 | 46,63824 Kč | 11 659,56 Kč |
| 500 | 46,23088 Kč | 23 115,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 70,34300 Kč | 703,43 Kč |
| 25 | 64,71600 Kč | 1 617,90 Kč |
| 100 | 58,54240 Kč | 5 854,24 Kč |
| 250 | 55,59600 Kč | 13 899,00 Kč |
| 500 | 55,48344 Kč | 27 741,72 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |


