Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8028ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8028ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8028ARZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8028ARZ-REEL Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.5mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 100V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 190 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4807-2ARMZ-R7 | Analog Devices Inc. | 0 | ADA4807-2ARMZ-R7CT-ND | 123,89000 Kč | Similar |
| LT6231CS8 | Analog Devices Inc. | 0 | LT6231CS8-ND | 0,00000 Kč | Similar |
| LT6231CS8#PBF | Analog Devices Inc. | 100 | 505-LT6231CS8#PBF-ND | 152,24000 Kč | Similar |
| LT6231CS8#TR | Analog Devices Inc. | 0 | LT6231CS8#TR-ND | 0,00000 Kč | Similar |
| LT6231CS8#TRPBF | Analog Devices Inc. | 1 647 | LT6231CS8#TRPBFCT-ND | 152,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 83,02794 Kč | 207 569,85 Kč |
| Unit Price without VAT: | 83,02794 Kč |
|---|---|
| Unit Price with VAT: | 100,46381 Kč |






