
LT6231IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT6231IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6231IS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6231IS8#PBF Models |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 3.3mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 70V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 215 MHz | Base Product Number |
Current - Input Bias 5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 10 | 133,71500 Kč | 1 337,15 Kč |
| 25 | 123,96360 Kč | 3 099,09 Kč |
| 100 | 113,25270 Kč | 11 325,27 Kč |
| 300 | 107,27947 Kč | 32 183,84 Kč |
| 500 | 105,07022 Kč | 52 535,11 Kč |
| 1 000 | 102,53701 Kč | 102 537,01 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |



