ALD2731ASAL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 83,02794 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 180
Unit Price: 145,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 926
Unit Price: 137,54000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 710
Unit Price: 43,25586 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 500
Unit Price: 42,20597 Kč
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD2731ASAL

DigiKey Part Number
1014-1240-ND
Manufacturer
Manufacturer Product Number
ALD2731ASAL
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
240µA (x2 Channels)
Series
Current - Output / Channel
1 mA
Packaging
Tube
Voltage - Supply Span (Min)
2 V
Part Status
Active
Voltage - Supply Span (Max)
10 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.7V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
700 kHz
Base Product Number
Current - Input Bias
0.01 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8028ARZ-REELAnalog Devices Inc.0AD8028ARZ-REELTR-ND83,02794 KčSimilar
AD8028ARZ-REEL7Analog Devices Inc.180AD8028ARZ-REEL7CT-ND145,73000 KčSimilar
OPA2703UA/2K5Texas Instruments1 926296-51503-1-ND137,54000 KčSimilar
TLV2432AQDRochester Electronics, LLC7102156-TLV2432AQD-ND43,25586 KčSimilar
TLV2432QDRG4Q1Texas Instruments2 500TLV2432QDRG4Q1-ND42,20597 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50320,78220 Kč16 039,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:320,78220 Kč
Unit Price with VAT:388,14646 Kč