CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2703UA/2K5

DigiKey Part Number
296-51503-2-ND - Tape & Reel (TR)
296-51503-1-ND - Cut Tape (CT)
296-51503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2703UA/2K5
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2703UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
160 µV
Current - Supply
160µA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,54000 Kč137,54 Kč
10105,68300 Kč1 056,83 Kč
2597,70800 Kč2 442,70 Kč
10088,94750 Kč8 894,75 Kč
25085,90700 Kč21 476,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50077,99556 Kč194 988,90 Kč
Manufacturers Standard Package
Unit Price without VAT:137,54000 Kč
Unit Price with VAT:166,42340 Kč