LT6231IS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3 160
Unit Price: 172,60000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6231IS8

DigiKey Part Number
LT6231IS8-ND
Manufacturer
Manufacturer Product Number
LT6231IS8
Description
IC OPAMP GP 215MHZ RRO 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6231IS8 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
350 µV
Mfr
Current - Supply
3.3mA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
12.6 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
70V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
215 MHz
Base Product Number
Current - Input Bias
5 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT6231IS8#PBFAnalog Devices Inc.3 160505-LT6231IS8#PBF-ND172,60000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types