AD8028ARZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 123,89000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 839
Unit Price: 134,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 28
Unit Price: 224,88857 Kč
Datasheet

Similar


Texas Instruments
In Stock: 232
Unit Price: 62,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 28,03619 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8028ARZ

DigiKey Part Number
AD8028ARZ-ND
Manufacturer
Manufacturer Product Number
AD8028ARZ
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8028ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
6.5mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
120 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
100V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
190 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4807-2ARMZ-R7Analog Devices Inc.0ADA4807-2ARMZ-R7CT-ND123,89000 KčSimilar
OPA2743UARochester Electronics, LLC8392156-OPA2743UA-ND134,18000 KčSimilar
OPA2743UA/2K5Texas Instruments28OPA2743UA/2K5-ND224,88857 KčSimilar
OPA832IDBVTTexas Instruments232296-17326-1-ND62,57000 KčSimilar
TLV2432AQDRG4Texas Instruments0TLV2432AQDRG4-ND28,03619 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1145,73000 Kč145,73 Kč
10112,15000 Kč1 121,50 Kč
9894,66031 Kč9 276,71 Kč
19691,21490 Kč17 878,12 Kč
29489,49003 Kč26 310,07 Kč
58886,95957 Kč51 132,23 Kč
1 07885,11709 Kč91 756,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,73000 Kč
Unit Price with VAT:176,33330 Kč