MFR Recommended

TLV2432AQDRG4 | |
|---|---|
DigiKey Part Number | TLV2432AQDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2432AQDRG4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2432AQDRG4 Models |
Category | Current - Supply 100µA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 10 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 550 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2432AQDR | Texas Instruments | 0 | TLV2432AQDR-ND | 23,53481 Kč | MFR Recommended |
| CA5260MZ | Renesas Electronics Corporation | 0 | CA5260MZ-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,03619 Kč | 70 090,48 Kč |
| 5 000 | 27,46711 Kč | 137 335,55 Kč |
| 7 500 | 27,18225 Kč | 203 866,88 Kč |
| Unit Price without VAT: | 28,03619 Kč |
|---|---|
| Unit Price with VAT: | 33,92379 Kč |



