
OPA2704UA/2K5 | |
|---|---|
DigiKey Part Number | 296-38193-2-ND - Tape & Reel (TR) 296-38193-1-ND - Cut Tape (CT) 296-38193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2704UA/2K5 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2704UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 160 µV | |
Current - Supply | 160µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,54000 Kč | 137,54 Kč |
| 10 | 105,68300 Kč | 1 056,83 Kč |
| 25 | 97,70800 Kč | 2 442,70 Kč |
| 100 | 88,94750 Kč | 8 894,75 Kč |
| 250 | 85,90700 Kč | 21 476,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,99556 Kč | 194 988,90 Kč |
| Unit Price without VAT: | 137,54000 Kč |
|---|---|
| Unit Price with VAT: | 166,42340 Kč |

