
AD7928BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7928BRUZ-REEL7TR-ND - Tape & Reel (TR) AD7928BRUZ-REEL7CT-ND - Cut Tape (CT) AD7928BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7928BRUZ-REEL7 |
Description | IC ADC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7928BRUZ-REEL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7091R-8BRUZ | Analog Devices Inc. | 1 001 | 505-AD7091R-8BRUZ-ND | 231,40000 Kč | Similar |
| AD7298BCPZ-RL7 | Analog Devices Inc. | 2 376 | AD7298BCPZ-RL7CT-ND | 275,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,00000 Kč | 345,00 Kč |
| 10 | 273,35200 Kč | 2 733,52 Kč |
| 25 | 255,45320 Kč | 6 386,33 Kč |
| 100 | 236,77550 Kč | 23 677,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 216,08475 Kč | 216 084,75 Kč |
| Unit Price without VAT: | 345,00000 Kč |
|---|---|
| Unit Price with VAT: | 417,45000 Kč |












