Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-MSOP
Introducing Power by Linear

ADR3525WARMZ-R7

DigiKey Part Number
ADR3525WARMZ-R7TR-ND - Tape & Reel (TR)
ADR3525WARMZ-R7CT-ND - Cut Tape (CT)
ADR3525WARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR3525WARMZ-R7
Description
IC VREF SERIES 0.1% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADR3525WARMZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
18µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
42µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.7V ~ 5.5V
Part Status
Active
Current - Supply
100µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Grade
Automotive
Voltage - Output (Min/Fixed)
2.5V
Mounting Type
Surface Mount
Current - Output
10 mA
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Tolerance
±0.1%
Supplier Device Package
8-MSOP
Temperature Coefficient
8ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF6025IDGKRTexas Instruments5 905296-REF6025IDGKRCT-ND167,35000 KčSimilar
REF6225IDGKTTexas Instruments7 986296-44922-1-ND246,52000 KčSimilar
In-Stock: 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1063,24600 Kč632,46 Kč
2558,11400 Kč1 452,85 Kč
10052,47400 Kč5 247,40 Kč
25049,78540 Kč12 446,35 Kč
50049,47548 Kč24 737,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00046,83163 Kč46 831,63 Kč
2 00045,73407 Kč91 468,14 Kč
3 00045,18469 Kč135 554,07 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč