


AD7298BCPZ-RL7 | |
|---|---|
DigiKey Part Number | AD7298BCPZ-RL7TR-ND - Tape & Reel (TR) AD7298BCPZ-RL7CT-ND - Cut Tape (CT) AD7298BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7298BCPZ-RL7 |
Description | IC ADC 12BIT 20-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7298BCPZ-RL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.8V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.8V ~ 3.6V |
Sampling Rate (Per Second) 1M | Features Temperature Sensor |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 20-WFQFN Exposed Pad, CSP |
Data Interface SPI, DSP | Supplier Device Package 20-LFCSP (4x4) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,70000 Kč | 275,70 Kč |
| 10 | 216,78300 Kč | 2 167,83 Kč |
| 25 | 202,07640 Kč | 5 051,91 Kč |
| 100 | 185,91420 Kč | 18 591,42 Kč |
| 250 | 185,05116 Kč | 46 262,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 167,82805 Kč | 251 742,07 Kč |
| Unit Price without VAT: | 275,70000 Kč |
|---|---|
| Unit Price with VAT: | 333,59700 Kč |








